null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Education & Hobby >> Educational Kits >> Optoelectronic

3D XMAS TREE, 80MM X 88MM X 102MM

MK130: VELLEMAN INC.
VELLEMAN INC.
Part no. 211781
Manufacturer VELLEMAN INC.
Manufacturer no. MK130
Catalog 103 , page 191
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
25+ $7.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

3D Christmas Tree

Features:
  • 16 flashing red LEDs
  • Extra green and yellow LEDs provided to customize your tree
  • Can be be hung and fed through wires

    Specifications:
  • Low power consumption: 8mA
  • Power supply: 9V battery, not included (recommend P/N 198731 or 198791)
  • Will operate on 12VDC (e.g. in cars,...)
  • Dimensions: 3.1" x 3.5" x 4"

    Report a problem
  • No specifications are available at this time. Call for more information.