Audio Analyzer Kit with White LCD

$60.09 ea


  • Part no.: 2120815
  • Manufacturer: Velleman
  • Manufacturer no.: K8098
  • RoHS Compliant
Pricing
# of units Price
1+ $60.09
5+ $53.99

Audio Analyzer Kit


Give your homemade audio gear a high-tech look or upgrade existing equipment. This small and compact unit is ideal for panel mounting. It has a 5" x 2.5" white backlit LCD. This is an advanced solder kit and has a total of 123 solder points.

Features:
  • Measures: Peak power, RMS power, Mean dB, peak dB, Linear audio spectrum, and 1/3 octave audio spectrum
  • Auto or manual range selection
  • Peak-hold function
  • Speaker impedance selection
  • Language selection
  • White backlit LCD
  • Easy panel mounting

    Specifications
  • Power measurement into 2, 4 or 8 ohms + bridged amp option
  • Range: 300mW to 1200W @ 2 ohms
  • Sensitivity: -34dBu (15.5 mVrms)
  • Max. input level: 50Vrms @ 220k
  • Frequency range: 20Hz to 20kHz
  • Power supply: 12VDC / 75mA

    Dimensions:
  • Display: 128 x 64mm / 5 x 2.5" (46 x 24mm / 1.8 x 0.95")
  • Front panel: 98 x 51mm / 3.8 x 2"
  • Mounting depth: 35mm / 1.37"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $29.95 ea


    $28.79 ea