MP3 Player Kit

$69.95 ea


  • Part no.: 2120823
  • Manufacturer: Velleman
  • Manufacturer no.: K8095
  • RoHS Compliant
Pricing
# of units Price
1+ $69.95

MP3 Player Kit


Finally it's possible to create your own MP3 player! Create your own home audio system, jukebox, jingle player, audio messages, or sound effects. This is an advanced kit and has a total of 230 solder points. Optional accessories are the LCD screen, RF receiver, power adapter, RF remotes, and IR remotes and are not included.

Features:
  • SD card operation
  • High quality VLSI decoder
  • 5 preset folder access buttons
  • Play-Pause, next, previous, search
  • Volume control
  • Random and shuffle
  • 8 different preset sound modes
  • 6 play modes: All, Folder, At power-on...
  • Infrared receiver
  • On-board power amplifier
  • RCA pre-out
  • Headphone and speaker outputs
  • Mono operation is possible
  • Vertical or horizontal SD position possible
  • Suits commercially available LCD types

    Specifications
  • Suitable for SD and SDHC cards, up to 32 GB
  • Supports ID3 tag information: Title, Album, Artist, and Year are displayed on the (optional) 2-line 16 character LCD
  • Supports folders to one level deep
  • Up to 1024 folders, each containing 16,384 songs
  • Equalizer settings: Flat, Loudness, Heavy, Clear, Soft, Disco, Live and Hall
  • Decodes MP3 (MPEG 1.0 & 2.0 audio layer III (CBR, VBR, ABR)), till 320kbit/s. Fraunhofer IIS and Thomson licensed
  • Amplifier: 2x 5 Watts rms @ 4 ohm
  • Power Supply: 12 VDC @ 1 Amp, not included, but we recommend Jameco P/N:(252824)

    Optional Accessories:
    • LCD: PC1602WRS-KWA-E
    • RF receiver module: RX433N
    • RF remotes: for EU and US
             8-channel RF remote transmitter: VM118R (mounted)
             8-channel RF remote control: K8058 (Kit-version)


    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $32.95 ea


    $29.95 ea


    $26.95 ea