The 322 clamp meter was designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. This small and rugged clamp meter is ideally suited for current measurements up to 400 A in tight cable compartments. The Fluke 322 also offers DC voltage measurements and has a higher resolution for loads below 40A.
Features:
New smaller size fits easily into tight places
Precise measurements with 1.8% basic accuracy
Resolution up to 0.01A and 0.1 V
Measures AC current to 400 A
Measures AC volts to 600 V
Measures DC volts to 600 V (Fluke 322 only)
Resistance measurement to 400Ω
Continuity for quick checking of shorts
Automatic low battery indicator
Display hold function
Two year warranty
Specifications:
Voltage range: 0-600VDC, 0-600VAC
AC current range: 0-400A
Resistance range: 0-400Ω
Continuity: less than or equal to 30Ω
Operating Temperature: -10°C to +50°C
Storage Temperature: -30°C to +60°C
Operating Altitude: 2,000 meters
Temperature De-rating: Add 0.1 x specified accuracy for each °C above 28°C or below 18°C