null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

KIT,1587ET ELECTRICAL TROUBLE,SHOOTING,FLUKE 1587,I400,62

FLUKE-1587ET: FLUKE CORPORATION View Larger Image
Image is representative only
FLUKE CORPORATION
Jameco Part no. 2121084
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE-1587ET
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$899.95

# of Unit Price
1+ $899.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

Fluke 1587/ET Advanced Electrical Troubleshooting Kit


Fluke Part No. 2509646

Includes a Fluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, and a Fluke 62 Mini Infrared Thermometer.
The products in this kit have been specifically selected for both troubleshooting and preventative maintenance applications.

Establishing preventative maintenance programs are becoming critical to maintaining the uptime of electrical equipment and can significantly reduce both planned and unplanned downtime. Unplanned downtime costs are difficult to calculate, but often significant. For some industries, it can represent 1% - 3% of revenue (potentially 30% - 40% of profits) annually.

Features:

Fluke 1587 Insulation Multimeter
  • Two products in one: Powerful Insulation Tester and Full-featured Multimeter
  • Perform insulation tests, plus a wide-range of DMM tasks with confidence and ease
  • Ideal for work on motors, cables, and switch gear
  • Large display with backlight
  • Filter for motor drive measurements
  • Insulation test (0.01MΩ to 2GΩ)
  • Insulation test voltages (50 V, 100 V, 250 V, 500 V, 1000 V) for many applications
  • CAT III 1000 V/CAT IV 600 V overvoltage rating for added user protection
  • 3 year warranty

    Fluke i400 Current Clamp
  • Accurately measure AC current without breaking the circuit
  • Use with your Fluke 1587 to measure 1A AC to 400 A AC
  • 1 mA/Amp output guarantees easy reading
  • CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection
  • Specially designed to offer maximum utility in a very compact shape
  • Maximum conductor: Ø 32 mm
  • 1 year warranty

    Fluke 62 Mini IR Thermometer
  • Check for hot spots and measure temperature without contact
  • Quick and reliable surface temperature readings (non-contact)
  • Best accuracy in its class : +1 % of reading or +1°C (+2°F)
  • Wide temperature range: -30°C to 500°C (-20°F to 932°F)
  • Dual displays shows current and max measurements simultaneously
  • Holds temperature readings for 7 seconds
  • 2 year warranty, conditional

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.