WALL ADAPTER/TRANSFORMER, REGULATED SWITCHING,24VDC@1AMP,SCREW TERM,BLACK,UL/CUL/CEC/FCC
| Jameco Part no. 2121594 | |
|---|---|
| Manufacturer | MG ELECTRONICS |
| Manufacturer no. | ST-241A |
| RoHS compliant | |
| Catalog 132 , page 94 | |
- Data Sheet (current) [119 KB ]
- Data Sheet (current) [1059 KB ]
Switching Power Adapter with Screw Terminals and LED
Designed for 24VDC operation in CCTV and alarm applications, this UL and CSA listed AC to DC switching power supply features screw terminal connections, precision power regulation, LED supervision, and short circuit/over voltage protection
Features:
Report a problem
Suggest a product
Designed for 24VDC operation in CCTV and alarm applications, this UL and CSA listed AC to DC switching power supply features screw terminal connections, precision power regulation, LED supervision, and short circuit/over voltage protection
Features:
- Input: 100V-240V 50~60Hz
- Output: Regulated 24VDC; 1A
- Two Screw Terminal Outputs
- Short Circuit Protection, Over Voltage Protection
- cULus Listed, and FCC Approved
- Ultra Lightweight
- Dimensions: 2.0 in. x 3.75 in. x 1.50 in.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 24 |
| Size H (inch) | 3.8 |
| Power Supply Color | Black |
| Agency Approvals | UL/CUL/CEC |
| Maximum Output Power | 24 |
| Output Current (A) | 1 |
| Product Type | AC to DC Regulated Switching Wall Adapter |
| Type | Switching |
| Style | WallMount |
| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Packaging | Carton |
| Output Connector Diameters | Screw Terminals |
| Output Connector Type | Cylindrical Female |
| Input Voltage (VAC) | 100 to 240 |
| Input Frequency | 50 to 60 |
| Size L (inch) | 1.8 |
| Size w (inch) | 2.1 |
Report a problem
Suggest a product