null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> DIN Rail

AC/DC Power Supply Single- Output 24 Volt 5A 120W

DR-120-24: MEAN WELL
MEAN WELL
Part no. 212266
Manufacturer MEAN WELL
Manufacturer no. DR-120-24
  RoHS compliant
Catalog 103 , page 143
Pricing & Availability

$54.95

# of Unit Price
1+ $54.95
5+ $51.95
25+ $48.95
100+ $46.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

DIN-Rail Switching Power Supply

  • Output Volts @ Current: 24VDC @ 5A
  • Power: 120 Watts
  • Input Voltage: 88-132/176-264 (switch selectable) @ 47-63Hz/VDC
  • Input Current @ Max. Load: 2.8A(115V) / 1.7A(230V)
  • Dimensions: 2.6"L x 3.9"W x 4.9"H

    Report a problem
  • Specification Value
    FamilyDR-120
    Maximum Output Power120W
    Efficiency84%(Typ)
    Number of Outputs1
    Minimum Isolation Voltage3000V
    Input Frequency47Hz to 63Hz
    Agency ApprovalsEN|TUV|UL
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Output Connector TypeScrew Terminal Block
    Product Height125.2mm
    Specification Value
    Product Length65.5mm
    Product Width100mm
    Product TypeAC to DC Power Supply
    MFR Product FamilyDR-120
    StyleDIN Rail
    Input Voltage88V to 132V|176V to 264V
    Output Voltage24V
    Maximum Output Current5A
    Maximum Current Rating2.6A(Typ)