null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Stepper

CONTROLLER,STEPPER,4-AXIS+DRVR,32-BIT,RS485/USB,2.25x2.25x.7,EZ4AXIS Starter Kit

EZ4AXIS-STARTER KIT: ALL MOTION View Larger Image
Image is representative only
ALL MOTION
Jameco Part no. 2123291
Manufacturer ALL MOTION
Manufacturer no. EZ4AXIS-STARTER KIT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 131 , page 84
Pricing & Availability

$379.95

# of Unit Price
1+ $379.95
5+ $359.95
  • Availability:Ship  6 Days ARO 
+ Add to my favorites

 Add to cart

EZ4AXIS Starter Kit

Everything to get 4 Motors running within half an hour!

The EZ4AXISSK Starter Kit combines an EZ4AXIS (1 Amp 30V) Stepper Motor Controller + Driver and communication cables required for the first time user to get 4 Stepper Motors moving in less than half an hour. The user needs to provide only a power supply, stepper motors and a PC.

The EZ4AXIS was designed to allow the rapid implementation of multi axis stepper motor solutions in products requiring automation. Measuring only 2.25" x 2.25" X 0.6" (57mm x 57mm X 15mm), the fully intelligent stepper motor Controller + Drivers runs 4 fully independent stepper motors (see wiring diagram). Operating from a 9V to 30V supply the controller regulates to any motor voltage via software command. (Eg 3V motor can be run with 24V supply). Commands can be issued from any serial terminal program (such as HyperTerminal) or from the EZStepper Windows application.

The Commands are intuitive and simple. For example, the command A10000 will move the stepper motor to Absolute position 10000. (This communications protocol is compatible with devices that use the Cavro DT or OEM protocol.)

The EZStepper is also capable of stand-alone operation with no connection to a PC. It can be set to execute a preset string of commands upon power up (i.e., only power is required in this mode). The Commands include nested loops and execution halt pending a switch closure, which is useful in stand-alone applications.

The EZ4AXIS Stepper Motor Controller will typically work with any stepper motor that is 3" or smaller (size23 or smaller). Our Starter Kits enable a first time user to make a Stepper Motor move intelligently in less than half an hour.

The EZ4AXIS Wiring Diagram shows exactly how to wire the EZ4AXIS Stepper Motor Controller + Drive.

Once your motor is connected, connect the USB cable to your PC and you'll be ready to start moving your motor. Please refer to the EZ Start Document to get started.

Kit Includes:

  • One EZ4AXIS Stepper Motor Controller + Driver Board.
  • One Pre-Wired Opto Interrupter, for use as a home flag.
  • USB Cable
  • Please download most current documentation and software from the Website.

Support Links



Report a problem
Suggest a product
Specification Value
Product TypeMOTOR CONTROLLER
FamilySTEPPER
Specification Value
Additional Feature4-AXIS+DRVR 32-BIT


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.