null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Stepper

C

CONTROLLER,STEPPER,1-AXIS,USB,32-BIT,4-IN/2-OUT,1x2x0.5 INCH ,Stepper-Stick Starter Kit

STEPPER-STICK-CD-SK: ALL MOTION View Larger Image
Image is representative only
ALL MOTION
Jameco Part no. 2123303
Manufacturer ALL MOTION
Manufacturer no. STEPPER-STICK-CD-SK
  RoHS compliant
Catalog 131 , page 84
Pricing & Availability

$159.95

# of Unit Price
1+ $159.95
5+ $149.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Stepper-Stick Starter Kit

The Stepper-Stick was designed to allow a first time user to learn to move a stepper motor intelligently in under half an hour.

Housed in a USB Stick measuring only 2" x 1" x 0.5" thick, the fully intelligent stepper motor Controller + Driver is capable of moving bipolar stepper motors of 0.5A current.

A Bipolar Stepper motor is wired to the stick via 4 wires. When inserted to the USB of PC, the drive draws power up to 0.5A from the PC, which is adequate to drive a small motor. The Stepper-Stick appears as a Virtual Com Port, and commands are easily sent via ASCII text from any serial terminal program (such as HyperTerminal) or from the EZStepper Windows application.

The Commands are intuitive and simple. For example, the command A10000 will move the stepper motor to Absolute position 10000. (This communications protocol is compatible with devices that use the Cavro DT or OEM protocol.)

The Stepper-Stick is also capable of stand-alone operation with no connection to a PC. It can be set to execute a preset string of commands upon power up (i.e., only power is required in this mode). The Commands include nested loops and execution halt pending a switch closure, which is useful in stand-alone applications.

The Stepper-Stick Stepper Motor Controller + Driver will work with any stepper motor that is 1.7" or smaller (size17 or smaller). This drive is designed to enable a first time user to make a Stepper Motor move intelligently in less than half an hour.

Once your motor is connected, connect the RS-485 Converter to your COM port on a PC and you'll be ready to start moving your motor. Please refer to the EZ Start Document to get started.

Features

Support Links



Report a problem
Suggest a product
Specification Value
Product TypeMOTOR CONTROLLER
FamilySTEPPER
Specification Value
Additional Feature1-AXIS,USB 32-BIT,4-IN/2-OUT


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.