null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Stepper

Intelli-Inch Stepper & Controller Starter Kit

INTELLI-INCH-LR-STARTER K: ALL MOTION View Larger Image
Image is representative only
ALL MOTION
Jameco Part no. 2123311
Manufacturer ALL MOTION
Manufacturer no. INTELLI-INCH-LR-STARTER K
  RoHS compliant
Catalog 132 , page 85
Pricing & Availability

$74.95

# of Unit Price
1+ $74.95
5+ $69.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Intelli-Inch Stepper Controller & Driver Starter Kit

Everything to get your Motor running within half an hour!

The Intelli-Inch Starter Kit combines one INTELLI-Inch Stepper Motor Controller + Driver and all cables required for the first time user to get their Stepper Motor moving in less than half an hour. The user needs to provide only a power supply, stepper motor, and a PC.

Measuring just 1" x 1" , the Intelli-INCH Stepper Driver + Controller was designed to allow users to create miniature motion control solutions with no programming.

There are two INTELLI-INCH MODELS. The "GO LEFT, GO RIGHT" MODEL and the "JOYSTICK" MODEL.

GO LEFT, GO RIGHT MODEL: INTELLI-INCH-LR

The inputs to this drive are GO LEFT, GO RIGHT, LEFT LIMIT, RIGHT LIMIT AND POWER (9V-30V) and GROUND. (There is no requirement for separate 5V power.) The inputs accept 5V TTL level signals, or can accept switch closures to ground. Please see the Wiring Diagram.

Two on board potentiometers set the MOVE current and the SPEED. Current is automatically reduced to one third of the move current when not moving. A SLEEP_BAR Input when grounded reduces the current draw to less than 2mA, allowing the drive to be used in battery powered applications.

Features:
  • 4 Function input GO LEFT, GO RIGHT, LEFT LIMIT, RIGHT LIMIT
  • 1 Amp Chopper (PWM) Stepper Driver
  • MilliOhm FETs allow board to run cool at 100% current
  • Operates from 9V to 30V
  • 1" X 1" X 05" Thick
  • 1/16th microstep resolution for smooth motion
  • Move current and speed settable with Potentiometers
  • Auto reduction to 1/3rd move current in hold mode
  • Fully ramped smooth accelerations and speeds
  • Acceleration settable by fixed resistor
  • Hold current automatically selected upon move completion
  • Accepts TTL Level Inputs


  • Support Links:
  • Intelli-INCH 3D CAD Files
  • Intelli-INCH on 3DContentCentral
  • Intelli-INCH Wiring Diagram
  • Intelli-INCH Datasheet


  • Report a problem
    Suggest a product
    Specification Value
    Product TypeMOTOR CONTROLLER
    FamilySTEPPER
    Specification Value
    Additional FeatureLEFT/RIGHT POT SEL. SPEED/CURRENT


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.