Sensor Gas C2H5Oh Alcohol/ Benzine Found In Breathalyzer

$6.59 ea


  • Part no.: 2123565
  • Manufacturer: Parallax
  • Manufacturer no.: 605-00011
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.59
10+ $6.25
100+ $5.75
GAS SENSOR

Now you can check your inebriation level before driving! This gas sensor detects ethanol gas (C2H5OH) with high sensitivity to alcohol and small sensitivity to Benzine.


Features:
  • Power Requirements: 5VDC @ ~160mA
  • Interface Type: Resistive
  • Fast response and high sensitivity
  • Compatible with most microcontrollers
  • Sensitivity adjustable
  • Dimensions: 0.75" (19.1mm) Diameter, 0.65" (16.5mm) Height, 0.25" (6.5mm) leads
  • Can also be found with module 2124509

Applications:
  • Sensing high alcohol concentration
  • Alert for over limit of gas concentration
  • Breathalyzer
  • Stand-alone/background sensing


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products

$9.95 ea


$14.95 ea


$28.95 ea