Digital Echo Chamber Kit 80-200Ms Delay

$15.95 ea


  • Part no.: 2123944
  • Manufacturer: Velleman
  • Manufacturer no.: MK182
  • RoHS Compliant
Pricing
# of units Price
1+ $15.95
5+ $14.59
25+ $13.69

Request a Large Quantity Quote

Digital Echo Chamber

Great effect tool. Can be used for various audio systems, karaoke, P.A. toys, or just for fun,...

Features

  • 4 Adjustments for MIC or input level, volume or output level, echo delay time, and feedback.
  • 40 Kb SRAM for low distortion and good sound quality
  • Onboard microphone and audio amplifier
  • Line-In & Line-out connection
  • 9V battery snap included

    Specifications

  • Power supply: 9V battery (6LR61 not incl.) or 9...12V DC regulated
  • Power consumption: 150mA max.
  • Delay time: 80 to 200ms
  • Speaker output: 500mW (8 ohm, 10% THD)
  • Dimensions: 3.35 x 2.76 x 0.78"



    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelBeginner Kit


    Report a problem
    Suggest a product

    Related products

    $29.95 ea


    $28.95 ea