SENSOR,GAS,C2H5OH,MODULE,4-PIN,SIP,TTL-IN(HSW),TTL-OUT(ALR)
| Jameco Part no. 2124509 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 27904 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 113 , page 177 | |
- Data Sheet (current) [244 KB ]
GAS SENSOR MODULE
Now you can check your inebriation level before you drive! This gas sensor detects ethanol gas (C2H5OH) with high sensitivity to alcohol and small sensitivity to Benzine.
Features:
Report a problem
Suggest a product
Now you can check your inebriation level before you drive! This gas sensor detects ethanol gas (C2H5OH) with high sensitivity to alcohol and small sensitivity to Benzine.
Features:
- Power requirements: 5 VDC @ ~165 mA(heater on) / ~60 mA (heater off)
- Fast response and high sensitivity
- High transfer rates of up to 480Mbps
- Compatible with most microcontrollers
- Simple drive circuit
- Sensitivity adjustable
- Dimensions: 1.50" x 1.0" x 1.0" (38.1 x 25.4 x 25.4 mm)
- Includes: Gas sensor, Gas sensor PCB assembly, Potentiometer adjustment tool
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 27904 |
| Product Height | 25.4mm |
| Product Length | 38.1mm |
| Product Type | Sensor Misc |
| Category | Gas Sensor |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 50°C |
| Pin_Count | 8 |
| Product Width | 25.4mm |
Report a problem
Suggest a product