null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

SB300 Solderable PC BreadBoard, 1 Sided PCB, matches 300 tie-point breadboards

SB300: BUSBOARD PROTOTYPE SYSTEMS LTD View Larger Image
Image is representative only
BUSBOARD PROTOTYPE SYSTEMS LTD
Jameco Part no. 2125042
Manufacturer BUSBOARD PROTOTYPE SYSTEMS LTD
Manufacturer no. SB300
  RoHS compliant
Catalog 132 , page 147
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

The SB300 Solderable PC BreadBoard enables you to transfer your circuit and wires from a plug-in breadboard without recutting wires or changing your layout. The SB300 has the same pattern and spacing as a standard 300 connection point solderless plug-in breadboard. It has a standard 5-hole strip for each IC pin, just like solderless breadboards. However, it has the advantage that soldered joints provide a more reliable long-term connection than solderless contacts.

The SB300 has two power rails along the centerline.

BPS prototyping boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS boards are lead-free and RoHS compatible.

Features:
  • Same pattern and spacing as a standard 300 connection point solderless plug-in breadboard.
  • Single-sided high-quality FR4 glass-epoxy circuit board.
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible.
  • 360 holes, 0.042" holes are drilled on 0.1" (2.54mm) centers.
  • 1.20" tall, 3.00" long, 1/16" thick (31 x 76 x 1.6mm)
Related Products: