null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

C

POWER SUPPLY, WALL ADAPTER/TRANSFORMER ,SWITCHING,18 WATT,12VDC@1.5A,F2,2.5MM X 5.5MM,UL/CUL/CEC

S018BU1200150: ITE View Larger Image
Image is representative only
ITE
Jameco Part no. 2126002
Manufacturer ITE
Manufacturer no. S018BU1200150
  RoHS compliant
Catalog 132 , page 94
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.95
25+ $10.95
100+ $9.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

18W AC-to-DC Switching Wall Adapter Power Supply


Output: 12 Volts @ 1.5 Amps

Features:

  • Input: 100-240VAC @ 50-60 Hz
  • Output connector: 2.5mm x 5.5mm female center positive plug
  • Length of cord: 6 feet
  • Size: 2.9"L x 1.7"W x 1.2"D
  • UL / CUL / CEC Level IV

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)12
    Size H (inch)2.9
    Power Supply ColorBlack
    Agency ApprovalsUL/CUL
    Maximum Output Power18
    Output Current (A)1.5
    Product TypeAC to DC Regulated Switching Wall Adapter
    TypeSwitching
    StyleWallMount
    Number of Outputs1
    Specification Value
    PackagingCarton
    Output Connector Diameters2.1mm x 5.5mm
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Size L (inch)1.4
    Size w (inch)1.7


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.