LED,PANEL MOUNT,AMBER,125V,NEON,6 INCH LEADS,.52 INCH MTG HOLE,INDICATOR
| Jameco Part no. 2126168 | |
|---|---|
| Manufacturer | SORENSON LIGHTED CONTROLS |
| Manufacturer no. | 2850-1-12-393-2 |
| RoHS compliant | |
| Catalog 132 , page 27 | |
- Data Sheet (current) [175 KB ]
ROUND NEON PANEL-MOUNT LIGHT INDICATOR
This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.
Features:
Report a problem
Suggest a product
This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.
Features:
- Neon lighting
- Color: Amber
- Polycarbonate lens
- Input Voltage: 125V
- Mounting Hole: 0.51"
- Body Material: Nylon
- Termination Type: 6" wires
- UL, CUL, TUV, CE approved