null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Lamps >> Neon Lamps, Panel Mount, Indic

C

PANEL NEON LAMP,5 INCH /6 INCH LEADS,RED,105VAC-125VAC .312 MTG HOL

1850-1-10-201-1: SORENSON LIGHTED CONTROLS View Larger Image
Image is representative only
SORENSON LIGHTED CONTROLS
Jameco Part no. 2126184
Manufacturer SORENSON LIGHTED CONTROLS
Manufacturer no. 1850-1-10-201-1
  RoHS compliant
Catalog 131 , page 31
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

ROUND NEON PANEL-MOUNT LIGHT INDICATOR

This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.


Features:
  • Neon lighting
  • Press fits into 0.312" panel hole
  • Color: Red
  • Polycarbonate lens
  • Input Voltage: 125V
  • Body Material: Nylon
  • Termination Type: 6" wire and 5" wire
  • UL, CUL, TUV, CE approved