INDICATOR,PANEL MOUNT,ROUND,AMBER,LED,14V,.3W,.63 INCH HOLE,0.25 INCH TERMINAL
| Jameco Part no. 2126424 | |
|---|---|
| Manufacturer | SORENSON LIGHTED CONTROLS |
| Manufacturer no. | KE12-4-03-01020 |
| Catalog 132 , page 27 |
- Data Sheet (current) [221 KB ]
LED PANEL-MOUNT LIGHT INDICATOR
This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.
Features:
Report a problem
Suggest a product
This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.
Features:
- 10mm ultra-bright LED
- Color: Amber
- Translucent lens
- Input Voltage: 14V
- Mounting Hole size: 0.63"
- Body Material: Nylon 66
- Termination Type: 0.250" tabs
- Termination Material: Nickel over Brass
- Includes: Nylon hex nut
- UL, CUL, TUV, CE approved