INDICATOR,PANEL MOUNT,RED,ROUND,LED,3W,125V,.312 INCH MT HOLE,.187 INCH TERMINA
| Jameco Part no. 2126483 | |
|---|---|
| Manufacturer | SORENSON LIGHTED CONTROLS |
| Manufacturer no. | 2415-3-12-216-1 |
| Catalog 132 , page 27 |
- Data Sheet (current) [147 KB ]
NEON PANEL-MOUNT LIGHT INDICATOR
This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.
Features:
Report a problem
Suggest a product
This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.
Features:
- Round Neon illumination
- Color: Red
- Polycarbonate lens
- Input Voltage: 125V
- Mounting Hole size: 0.312"
- Body Material: Nylon
- Termination Type: 0.187" tabs
- UL, CUL, TUV, CE approved