null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Lamps >> Neon Lamps, Panel Mount, Indic

C

BLUE PANEL MOUNT LED INDICATOR

KF13-6-20-AD250: SORENSON LIGHTED CONTROLS View Larger Image
Image is representative only
SORENSON LIGHTED CONTROLS
Jameco Part no. 2126601
Manufacturer SORENSON LIGHTED CONTROLS
Manufacturer no. KF13-6-20-AD250
Catalog 132 , page 27
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $1.09
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

BLUE PANEL MOUNT LED INDICATOR


Features:
  • Mounts in 22mm (0.866") panel hole
  • Hex nut and panel seal supplied
  • Housing: PBT with 20% glass
  • Lens material: Polycarbonate
  • Diffuser: POM (polyacetal)
  • Voltage rating: 28V
  • Termination type: Screws
  • Lens: Flat-top with diffuser
  • Color: Blue