SOLAR PANEL, 25WATT, HIMIN,25.3 INCH X11.1 INCH X1.4 INCH , MONO
| Jameco Part no. 2128569 | |
|---|---|
| Manufacturer | HIMIN SOLAR CO. |
| Manufacturer no. | PM-25 |
| Catalog 132 , page 165 |
- Atmel [59 KB ]
25W SOLAR PANEL
This full-size monocrystalline solar panel can be used in an endless number of applications. The panels frames are made of aluminum for lightweight quality, so you can easily place them on your project or mount them on a wider variety of places. They have a maximum system voltage of 1000VDC, a maximum power voltage of 18.9V, and an open-circuit voltage of 22.7V. These panels were tested under Standard Testing Conditions (STC- Irradiance 1000W/m², AM 1.5 spectrum, cell temperature 25°C).
Features:
Also available in 10W and 65W panels