DATA LOGGER,RS485,ANALOG IN,8 AI CHANNEL. CURRENT INPUT VERSION
Image is representative only
| Jameco Part no. 2128737 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | I-7017C |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [2.3 MB ]
Analog Input Data Acquisition Module with 8 AI Channels, Current Input version
The I-7017C is a cost-effective solution for a wide range of valuable industrial control signals and systems. The DCON utility can help users to configure and test the I-7017C Analog Input Modules. Plenty of library functions and demo programs are provided to let users develop programs easily under Windows, Linux and DOS operating systems. Users may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7017C comes with FREE EZ Data Logger Software.
Specifications:
Report a problem
Suggest a product
The I-7017C is a cost-effective solution for a wide range of valuable industrial control signals and systems. The DCON utility can help users to configure and test the I-7017C Analog Input Modules. Plenty of library functions and demo programs are provided to let users develop programs easily under Windows, Linux and DOS operating systems. Users may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7017C comes with FREE EZ Data Logger Software.
Specifications:
- Input Range: 0~20mA , 4~20mA , ±20mA (For firmware version B2.2 and later)
- No external resistor required
- Channels: 8 differential
- Sample rate: 10 samples/second
- Bandwidth: 15.7 Hz
- Accuracy: ± 0.1%
- Zero drift: ± 20uV/°C
- Span drift: ± 25ppm/°C
- CMR @ 50/60 Hz: 86 dB min
- NMR @ 50/60 Hz: 100 dB
- Input Impedance: 125 Ohms
- Common Voltage: ±15VDC
- Isolation: 3000Vdc
Communication Interface
- RS-485
Power Supply
- Input: +10 to +30Vdc
- Consumption :1.3W
| |