DATA LOGGER,8 CHANNEL UNIV. ANALOG IN,HI-VOLT PROTECT,THRMOCOUPLER,RS485
Image is representative only
| Jameco Part no. 2128761 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | I-7019R |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [2.3 MB ]
8 Channel Universal Analog Input Data Acquisition Module with High Voltage Protection
The I-7019R provides cost-effective protection and conditioning for a wide range of valuable industrial control signals and systems. The I-7019R provides 4KV of ESD protection. The individual channels are configurable; the user selects the type and range remotely by issuing commands from the host. Fewer modules may be used for different applications. The user may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7019R comes with FREE EZ Data Logger Software.
Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.
Specifications:
Product Reference & Support :
Report a problem
Suggest a product
The I-7019R provides cost-effective protection and conditioning for a wide range of valuable industrial control signals and systems. The I-7019R provides 4KV of ESD protection. The individual channels are configurable; the user selects the type and range remotely by issuing commands from the host. Fewer modules may be used for different applications. The user may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7019R comes with FREE EZ Data Logger Software.
Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.
Specifications:
- Analog Input
- Input Type: mV, V, mA,Thermocouple
- Input Channels: 8 differential
- Open Thermocouple Detection
- Voltage range:
- ± 15mV, ± 50mV, ± 100mV, ± 150mV, ± 500mV, ± 1V, ± 2.5V, ± 5V, ± 10V
- Current range: ± 20mA (jumper selectable)
- Thermocouple Range :
- Type J, K, T, E, R, S, B, N, C, L, M, L2
- Resolution : 16-bits
- Sampling Rate : 8 samples/second (Total)
- Accuracy : ±0.15%
- -3dB BandWidth : 5.24Hz
- Common Mode Rejection : Typical 86dB
- Voltage Input Impedance : >2M Ω
- Current Impedance = 125 Ω, 1/4w
- Overvoltage Voltage Protection : ±240Vrms
- Individual Channel Configurable
- Wire Opening Detection for Thermocouple
- ESD Protection: 4KV
- Mount: Din Rail Mount
- Communication Interface: RS-485
- Power Supply:
- Input: +10 to +30Vdc
- Consumption :1.2
| Thermocouple Type Setting (TT) | ||
| Type Code | RTD Type | Temperature Range °C |
| 0E | Type J | -210 ~ +760 |
| 0F | Type K | -270 ~ +1372 |
| 10 | Type T | -270 ~ +400 |
| 11 | Type E | -270 ~ +1000 |
| 12 | Type R | 0 ~ +1768 |
| 13 | Type S | 0 ~ +1768 |
| 14 | Type B | 0 ~ +1820 |
| 15 | Type N | -270 ~ +1300 |
| 16 | Type C | 0 ~ +2320 |
| 17 | Type L | -200 ~ +800 |
| 18 | Type M | -200 ~ +100 |
| 19 | Type L2 (DIN 43710) | -200 ~ +900 |
Product Reference & Support :
| |