DATA LOGGER,4 CHANNEL 14-BIT ANALOG,OUT,RS485,DIN RAIL MOUNT,mA/V
Image is representative only
| Jameco Part no. 2128796 | |
|---|---|
| Manufacturer | ICP DAS USA, INC. |
| Manufacturer no. | I-7024 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [305 KB ]
4 Channel 14-bit Analog Output Data Acquisition Module
The I-7024 module provides cost-effective protection and conditioning for a wide range of valuable industrial control signals and systems. The input type is configurable; the user selects the type and range remotely by issuing commands from the host. Fewer modules may be used for different applications. The user may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7024 comes with FREE EZ Data Logger Software.
Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.
Specifications :
Report a problem
Suggest a product
The I-7024 module provides cost-effective protection and conditioning for a wide range of valuable industrial control signals and systems. The input type is configurable; the user selects the type and range remotely by issuing commands from the host. Fewer modules may be used for different applications. The user may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7024 comes with FREE EZ Data Logger Software.
Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.
Specifications :
Analog Output
- Photo-isolation: 3750 Vrms
- Indication LED Light: for power and communication
- Channels: 4
- Output type: mA, V
- Output range: 0 ~ 20mA, 4 ~ 20mA, 0 ~ 5V, ±5V, 0 ~ 10V, ±10V
- 14-bit resolution
- Accuracy: ± 0.1% of FSR
- Resolution: ± 0.02% of FSR
- Zero drift:
Voltage output: ± 30uV/°C
Current output: ± 0.2uA/°C - Span temperature Coefficient: ± 20ppm/°C
- Programmable output slope:
0.125 to 2048 mA/second
0.0625 to 1024 V/second - Current load resistor:
External +24V power: 1050 Ohms
- RS-485
- Input: +10 to +30Vdc
- Consumption :2.4W
Mount
- Din Rail Mount
| |