INDICATOR,PANEL MOUNT,ROUND,RED,14V,.51 INCH MT HOLE,6 INCH LEADS,INCAND
| Jameco Part no. 2129511 | |
|---|---|
| Manufacturer | SORENSON LIGHTED CONTROLS |
| Manufacturer no. | 2935-1-12-393-1 |
| Catalog 132 , page 27 |
- Data Sheet (current) [175 KB ]
INCANDESCENT PANEL-MOUNT LIGHT INDICATOR
This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.
Features:
Report a problem
Suggest a product
This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.
Features:
- Fits into 0.500" panel hole
- Color: Red
- Polycarbonate lens
- Input Voltage: 14V
- Mounting Hole size: 0.50"
- Body Material: Nylon
- Termination Type: 6" wires
- UL, CUL, TUV, CE approved