null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Lamps >> Neon Lamps, Panel Mount, Indic

C

INDICATOR,PANEL MOUNT,ROUND,RED,NEON,125V,3W,.375 MT HOLE,6/12 INCH LEAD

3550-1-00-236-1: SORENSON LIGHTED CONTROLS View Larger Image
Image is representative only
SORENSON LIGHTED CONTROLS
Jameco Part no. 2129537
Manufacturer SORENSON LIGHTED CONTROLS
Manufacturer no. 3550-1-00-236-1
Catalog 132 , page 27
Pricing & Availability

$0.69

# of Unit Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.35
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

ROUND NEON PANEL-MOUNT LIGHT INDICATOR

This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.


Features:
  • Neon lighting
  • Press fits into 0.375" panel hole
  • Body and lens are one-piece design
  • Splashproof
  • Color: Red
  • Polycarbonate lens
  • Input Voltage: 125V
  • Body Material: Polycarbonate
  • Termination Type: 6" wire, 12" wire
  • UL, CUL, TUV, CE approved