INDICATOR,PANEL MOUNT,RED,LED,250V,.250 INCH MT HOLE,9 INCH LEADS
| Jameco Part no. 2129545 | |
|---|---|
| Manufacturer | SORENSON LIGHTED CONTROLS |
| Manufacturer no. | 4416-12-0-010-1 |
| Catalog 132 , page 27 |
- Data Sheet (current) [218 KB ]
LED PANEL-MOUNT LIGHT INDICATOR
This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.
Features:
Report a problem
Suggest a product
This panel-mount light indicator can be used in a variety of applications from your small hobby projects to your industrial needs. It's easy to install and convenient enough to be placed just about anywhere.
Features:
- 5mm round LED
- Color: Red
- Diffused lens
- Input Voltage: 250V
- Mounting Hole size: 0.250"
- Body Material: Nylon
- Termination Type: 9" wires
- UL, CUL, TUV, CE approved