POWER SUPPLY,SWITCHING,OPEN FRAMEMEDICAL GRADE,24VDC@2.7A, 65 WATT,UL/CSA/TUVDC@CE
| Jameco Part no. 2129633 | |
|---|---|
| Manufacturer | ELPAC POWER |
| Manufacturer no. | MS6524F |
| RoHS compliant | |
| Catalog 132 , page 107 | |
- Data Sheet (current) [253 KB ]
65W OPEN-FRAME MEDICAL GRADE POWER SUPPLY
24 Volts @ 2.7 Amps
Features:
Input: 85-264VAC @ 50-60Hz Fully regulated DC output High efficiency: 87% Short-circuit, Over-voltage and Over-current protection Medical grade approval Size: 5.0"L x 3.0"W Weight: 0.45 lbs. 5-year warranty
Report a problem
Suggest a product
24 Volts @ 2.7 Amps
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 24 |
| Efficiency | 87%(Typ) |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 50°C |
| Family | MS65 |
| Maximum Current Rating | 2.0A(Typ) |
| Number of Outputs | 1 |
| Product Type | AC to DC Power Supply |
| Style | Medical Open Frame |
| MFR Product Family | MS66 |
| Specification | Value |
|---|---|
| Output Current (A) | 2.7 |
| Type | Switching |
| Total Power Output-Max (W) | 65 |
| Input Voltage (VAC) | 85 to 264 |
| Input Frequency | 50 to 60 |
| Size L (inch) | 5 |
| Size w (inch) | 3 |
| Size H (inch) | 1.2 |
| Agency Approvals | UL/TU/CE/CB/CS |
Report a problem
Suggest a product