Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Anti-Static

Anti-Static Mat With Ground Cord 19.7 Inch X23.6 Inch 0.08 Inch Thick

AS5: VELLEMAN INC. View Larger Image
Image is representative only
VELLEMAN INC.
Jameco Part no. 2130853
Manufacturer VELLEMAN INC.
Manufacturer no. AS5
  RoHS compliant
Catalog 151 , page 130
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.95
25+ $12.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

ANTI-STATIC MAT WITH GROUND CABLE / 19.7" x 23.6"

Features
  • dual purpose PVC-latex material can be used either as dissipative or conductive matting
  • easy to clean and maintain
  • comes with: grounding cord
  • optional (not incl.): 34552
Specifications
  • material: PVC
  • dimensions: 19.7" x 23.6"
  • thickness: 0.08"
  • with grounding cord
  • surface resistivity: 10e7 ~ 10e10 ohm/m²
  • charge decay: < 0.03sec