null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Development Tools >> Networking

Evaluation Board for WizFi210 module

WIZFI210-EVB: WIZNET TECHNOLOGY
Image is representative only
WIZNET TECHNOLOGY
Jameco Part no. 2132808
Manufacturer WIZNET TECHNOLOGY
Manufacturer no. WIZFI210-EVB
web exclusive
Pricing & Availability

$124.95

# of Unit Price
1+ $124.95
5+ $116.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

WizFi210-EVB - Evaluation Board for WizFi210 module
  • Bring WiFi connectivity via Serial Host Interface
  • Quick Booting Time : under 20msec
  • Ultra Low Power through Dynamic Power Management (5µA at the Standby & 110µA at the Sleep mode)
  • Operates with standard 802.11b/g/n access point at speed up to11Mbps (802.11b)
  • Security Protocol : WEP, WPA/WPA2-PSK, Enterprise, EAP-FAST, EAP-TLS, EAP-TTLS, PEAP
  • Operation Temperature : -40° ~ 85°
  • Compact Size : 32 x 23.5 x 2.9 (mm)
  • CE, FCC, KCC Certified


Specifications Description
Radio Protocol IEEE 802.11b/g/n Compatible
Supported Data Rates 11, 5.5, 2, 1 Mbps (IEEE 802.11b)
Modulation DSSS and CCK
RF Operating Frequency 2.4 - 2.497 GHz
Antenna Options Chip antenna and U.FL connector for external antenna
Networking Protocols UDP, TCP/IP (IPv4), DHCP, ARP, DNS, HTTP/HTTPS Client and Server(*)
Power Consumption (Typical) Standby = 34.0 µA Receive = 124.0 mA Transmit = 126.0 mA
RF Output Power (Typical) 8dBm ± 0.5dB
Security Protocols WEP, WPA/WPA2?PSK, Enterprise, EAP-FAST, EAP-TLS, EAP-TTLS, PEAP
I/O Interface UART, SPI(*), I2C(*), WAKE, ALARM, GPIOs
Power Source 3.3V
Dimensions 32 x 23.5 x 3 mm