AVR PROGRAMMER,USB,TTL-LEVEL,SERIAL,SLO-SCOPE,12 INCH 6PIN ISP
| Jameco Part no. 2136420 | |
|---|---|
| Manufacturer | POLOLU CORP. |
| Manufacturer no. | 1300 |
| RoHS compliant | |
| Catalog 132 , page 149 | |
- Data Sheet (current) [1414 KB ]
USB AVR Programmer
This is a programmer for AVR-based controllers, such as the Orangutan robot controller and the 3pi robot. The programmer emulates an AVRISP v2 on a virtual serial port, making it compatible with standard AVR programming software. Two additional features help with building and debugging projects: a TTL-level serial port for general-purpose communication and a SLO-scope for monitoring signals and voltage levels.

The Pololu USB AVR Programmer is an extremely compact, low-cost in-system programmer (ISP) for Atmel's AVR mirocontrollers, which makes this device an attractive programming solution for AVR-based controllers. The USB AVR programmer connects to your computer's USB port via an included USB A to mini-B cable and communicates with your programming software, such as AVR Studio or AVRDUDE, through a virtual COM port using the AVRISPV2/STK500 protocol.