null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC/DC POWER SUPPLY OPEN FRAME SINGLE- OUTPUT 12 VOLT 12.5A 150W

LPP-150-12: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 213681
Manufacturer MEAN WELL
Manufacturer no. LPP-150-12
  RoHS compliant
Catalog 132 , page 106
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $36.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

150W Open-Frame AC-to-DC Switching Power Supply

12 Volts @ 12.5 Amps

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Size: 8.7"L x 2.4"W x 1.6"H
  • Mounting Holes: 8.3"L x 2.6"W x 0.15"Dia.
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)12
    FamilyLPP-150
    Efficiency79%(Typ)
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature60°C
    Maximum Input Current2.5A(Typ)
    Minimum Isolation Voltage3000V
    Number of Outputs1
    Output Connector TypeJST RCY Male
    Product TypeAC to DC Power Supply
    StyleOpen Frame
    Specification Value
    Output Current (A)12.5
    TypeSwitching
    MFR Product FamilyLPP-150
    Total Power Output-Max (W)150
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Size L (inch)8.7
    Size w (inch)3
    Size H (inch)1.6
    Agency ApprovalsEN/TUV/UL


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.