Wixel Programmable USB Wireless Module (Fully Assembled)
| Jameco Part no. 2136825 | |
|---|---|
| Manufacturer | POLOLU CORP. |
| Manufacturer no. | 1336 |
| RoHS compliant | |
| web exclusive | |
- Data Sheet (current) [1397 KB ]
Wixel Programmable USB Wireless Module (Fully Assembled)
The PololuWixel is a general-purpose programmable module featuring a 2.4 GHz radio and USB. You can write your own software or load precompiled, open-source apps onto the TI CC2511F32 microcontroller at the heart of the Wixel, turning it into a wireless serial link, data logger, or whatever you need for your current project. With 29 KB of available flash and 4 KB of RAM, the Wixel is even suitable as the main controller for a robot or other system. This version ships with 0.1" male header pins installed as shown.
Main Features
Specifications
·Frequency: 2400 - 2483.5 MHz
·Range: approximately 50 feet (under typical conditions indoors)
·Bit rate: programmable, up to 350 kbps
·Effective data rate: up to 10 KB/s
Report a problem
Suggest a product
Report a problem
Suggest a product