null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Atmel Series

8 BIT WITH 32 KB FLASH MEMORY ON BOARD ATMEL AVR MICROCONTROLLER (MCU)

ATMEGA328P-PU: ATMEL SEMICONDUCTOR View Larger Image
Image is representative only
ATMEL SEMICONDUCTOR
Jameco Part no. 2139111
Manufacturer ATMEL SEMICONDUCTOR
Manufacturer no. ATMEGA328P-PU
  RoHS compliant
Catalog 132 , page 9
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $4.09
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

ATMega328 Microcontroller


Atmel 328 32kB Flash microcontroller

Features:
  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
  • High Endurance Non-volatile Memory Segments
  • Real Time Counter with Separate Oscillator
  • Six PWM Channels
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated Oscillator
  • 23 Programmable I/O Lines
  • 28-pin PDIP package
  • Operating Voltage: 1.8-5.5V
  • Temperature Range: -40°C to +85°C
  • Speed: Up to 20MHz
  • Also available with pre-loaded Arduino bootloader: P/N 2129334

    Compatible Sockets

  • Low profile 28-pin IC socket
  • Machine tooled 28-pin IC socket
  • Zero Insertion Force (ZIF) 28-pin socket

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.