null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Software >> Diagnostic

KINGVIEW NETVIEW,CLIENT ONLY,V6.53,512 POINTS,R/W FROM RUNTIME

KV-NV-101: ICP DAS USA, INC. View Larger Image
Image is representative only
ICP DAS USA, INC.
Jameco Part no. 2144083
Manufacturer ICP DAS USA, INC.
Manufacturer no. KV-NV-101
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$499.95

# of Unit Price
1+ $499.95
5+ $474.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

KingView NetView, 512 Points, Version 6.53


KingView NetView is a KingView client only. It can only write or read data from KingView Runtime as I/O Server through Ethernet, instead of through I/O driver, include OPC or DDE. All other KingView functionality is present. Database Access is allowed.

KingView allows you to develop Windows based control, monitoring and data collection applications. You can trigger outputs and events based on input data, create graphs and trend charts for analysis and you can send alarms based on configurable conditions. Kingview can be used to build a data information service platform in the automation field. Kingview software provides graphic visualization to help your operations management, control and optimization. Kingview is widely used in power, water conservancy, building, coal mines, environmental protection, metallurgy and so on. Kingview software is used in national defense and Aero-Space in China.

Key Functions:
  • Powerful data storage capacity
  • Stable communications capabilities
  • The true picture of results
  • Diversiform methods to build I/O points

    Key Capabilities:
  • Visual interface, true color display graphics, support for gradual color
  • New WebServer framework supports full screen release, real-time data, historical data and database data release
  • Unmatchable flexibility with a full script and graphics animation feature
  • Powerful distributed warning, event handling, support the distributed preservation of real-time data and historical data
  • Powerful script language processing, helps you to achieve complex logical operations, decision-making and handling
  • Extensive functions to support Treasury, PLC, Smart Instrumentation and Smart Module
  • Two kinds of authorize encryptions- hardware and software

    System Requirements:
    To run KingView, we recommend the following:
  • CPU: P4 1G processor or higher
  • Memory: At least 128MB of random-access memory (RAM), we recommend 256MB of RAM. To use the WEB function or more than two thousand points, we recommend 512MB
  • VGA, SVGA display adapter. At least 256 colors
  • Any compatible mouse.
  • RS-232C for communication
  • LPT or USB for the KingView Key
  • Microsoft Windows 2000 Professional with Service Pack 4 or Windows XP professional with Service Pack 2 operating systems
  • Note:PC prevailing on the market at present satisfy fully system requirement of KingView

    KingView V6.53 supports Windows XP, Windows 2000 Professional, Server or Advanced Server, Windows 2003 Server (Standard and Enterprise Editions), and Vista.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.