null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Surveillance Cameras >> Color

TTL Serial JPEG Camera with NTSC Video

397: ADAFRUIT INDUSTRIES View Larger Image
Image is representative only
ADAFRUIT INDUSTRIES
Jameco Part no. 2144340
Manufacturer ADAFRUIT INDUSTRIES
Manufacturer no. 397
Catalog 132 , page 154
Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
5+ $46.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

TTL Serial JPEG Camera with NTSC Video


This camera module can be a perfect project addition. It was designed to be used in security systems and does two main functions; it outputs NTSC video and can take snapshots of that video and transmit them over the TTL serial link. You can snap pictures at 640x480, 320x240 or 160x120 and they're pre-compressed JPEG images which makes them nice and small for easy storage to an SD card. It's perfect for a data-logging, security, photography, or robotics projects.

One nice thing about this particular camera is all the extras that come with it. For example, it has manually adjustable focus, auto-brightness, auto-white-balance, and auto-contrast taken care of for you as well as motion detection built in! That means you can have it alert your project when something moved in the frame.

Using the module is pretty easy and only requires two digital pins (or a TTL serial port). Default transmission rate is 38400 baud, but the baud rate can be adjusted if you need to transmit the images faster. Of course we wouldn't just leave you with a datasheet and a 'good luck'. The folks at Adafruit spent a lot of time researching the module and DSP to make a really nice Arduino library (for IDE versions 0022 and earlier) with example code that shows how to change the image size and compression quality, detect motion, control the video output stream, etc. If you are using the newest version of the Arduino IDE v1.0, see below for compatible library files. They also have a very detailed tutorial that will help get the most use out of your camera.

Specifications
  • Module size: 32mm x 32mm
  • Image sensor: CMOS 1/4 inch
  • CMOS Pixels: 30M
  • Pixel size: 5.6um x 5.6um
  • Output format: Standard JPEG/M-JPEG
  • White balance: Automatic
  • Exposure: Automatic
  • Gain: Automatic
  • Shutter: Electronic rolling shutter
  • SNR: 45DB
  • Dynamic Range: 60DB
  • Max analog gain: 16DB
  • Frame speed: 640 x 480 @ 30fps
  • Scan mode: Progressive scan
  • Viewing angle: 120 degrees
  • Monitoring distance: 10 meters, maximum 15meters (adjustable)
  • Image size: VGA (640 x 480), QVGA (320 x 240), QQVGA (160 x 120)
  • Baud rate: Default 38400, Maximum 115200
  • Current draw: 75mA
  • Operating voltage: DC +5V
  • Communication: 3.3V TTL (Three wire TX, RX, GND)
Resources & Downloads: