null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Accessories

Conductive Sewing Thread Size 92

260151023534OZ: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2144489
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 260151023534OZ
Catalog 132 , page 155
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $26.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Conductive Sewing Thread Size 92, 234/34 (4 Ply)


Conductive sewing thread is what you need for making conductive paths in garments and textiles, perfect for connecting electronic onto clothing such as the Arduino Lilypad. The thread is laced with a plated silver type thread and is thick enough for hand sewing and is capable of carrying current for power and signals. While it may not be as conductive as copper traces on a PCB, it allows wearable clothing to remain 'wearable'! Great for artists, crafters, designers, hobbyists and robotics enthusiasts alike.

Specifications:
  • Description: Conductive Sewing Thread Size 92
  • Lineal Resistance: 50 Ω/Meter
  • Resistivity: <0.0025 Ω/sq.cm
  • Nominal TEX: 92
  • Nominal Denier: 828
  • Nominal Diameter: 0.2mm
  • Standard Packages: (1) 1oz hobby cone (approx. 400 - 500 feet)