null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Surveillance Cameras >> Wireless

MINIATURE WIRELESS COLOR CAMERA, 2.4GHz,
WITH MIC & WIRELESS RECEIVER

MINI-WIRELESS-CAM: EVERTEK COMPUTER PRODUCTS View Larger Image
Image is representative only
EVERTEK COMPUTER PRODUCTS
Jameco Part no. 2144999
Manufacturer EVERTEK COMPUTER PRODUCTS
Manufacturer no. MINI-WIRELESS-CAM
Catalog 132 , page 154
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $54.95
25+ $49.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

2.4GHz Wireless Surveillance Camera Kit w/1-Channel Wireless Receiver & Mini Wireless Color Camera w/Microphone


Tiny and wireless, this inconspicuous camera offers effective surveillance protection. It has an operative range of 150 feet, providing full motion, real-time, color video with no delay. It is easily concealed and the built-in microphone provides great sound quality that's perfect for presentations or interviews.

Features:
  • 380-lines resolution
  • 150-foot range (no obstacles)
  • 2.450 GHz output frequency
  • Built-in microphone
  • Full motion real time color video with no delay
  • Camera runs on 9-volt battery or AC adapter (battery not included)
  • Composite video connections on receiver
  • Tuning knob on receiver to fine tune the picture
  • Receiver can lay flat or mount on a wall

    Camera Dimensions:
  • 0.75 x 0.75 x 0.50-inches (H x W x D, approximate)

    Regulatory Approvals:
  • FCC
  • CE

    Includes:
  • Miniature camera with built-in microphone
  • Receiver
  • RCA video cables
  • 9-volt battery adapter for camera
  • Camera AC adapter (120V, 60 Hz; 8V)
  • Receiver AC adapter (120V, 50 Hz; 8V)
  • Antenna
  • Manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.