Motor Geared 34: 1Ratio 4.1 Mph 6V Steel Gears 4Mm Shaft

$12.95 ea


Pricing
# of units Price
1+ $12.95
5+ $11.95
25+ $10.95

Request a Large Quantity Quote

34:1 Metal Gearmotor (6VDC / 285rpm)

This is a powerfull motor fitted with a 34:1 gearbox. The gears are all steel and the outputshaft is 4mm diameter. With this motors you can upgrade your "Wild Thumper" to get a higher top speed.

Specifications

  • Voltage: 6V (7.5V max)
  • No load current: 350mA
  • Stall current: 5.5A
  • Stall torque: 7Kg/cm
  • Motor RPM: 294RPM ±5%
  • RPM after Gear Reduction: 294 ±5%



Report a problem
Suggest a product
Specification Value
Rated Voltage (VDC)6
Current @ Max. Efficiency (mA)350
Torque @ Max. Efficiency (g-cm)8800
Speed @ Max. Efficiency (RPM)10000
Operating Range (VDC)6 - 7.5


Report a problem
Suggest a product