Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Robots >> Kits

Robot
Store

LCD Training Kit with Sensor Speaker Jumper Cables

TK001: DAGU HI-TECH ELECTRONIC View Larger Image
Image is representative only
DAGU HI-TECH ELECTRONIC
Jameco Part no. 2150601
Manufacturer DAGU HI-TECH ELECTRONIC
Manufacturer no. TK001
Catalog 151 , page 153
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

LCD Training Kit

This is the Dagu LCD Clock Training Kit. LCD displays are widely used these days in everything from mobile phones to robots. This kit is an easy and versatile learning platform that allows students to experiment with real world applications using the Atmega8 processor. The basic kit comes with all the parts necessary to display messages, detect objects at close range and build an alarm clock. Easy to follow step by step instructions with color photos allow students to assemble this kit with minimal supervision.

Specifications

  • AVR/Arduino compatible Atmega8A MCU pre-programmed with Arduino bootloader
  • 16MHz crystal for accurate time measurements
  • USB serial interface for programming via PC with auto-reset function for MCU
  • 16x2 character backlit LCD display with contrast control
  • Infrared compound eye sensor to detect objects at close range
  • Large breadboard for building experimental circuits, no soldering required
  • Over 70 male to male and female to female jumper wires in five colours
  • Battery compartments so that circuit can be independent of USB power
  • Four momentary action push buttons for manual input and control
  • 28mm speaker for sound and melody generation
  • Previous experience with Arduino is recommended.

    Check out more fun and exciting electronic kits.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.