TSL237 Light To Frequency Converter

$3.95 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.95
5+ $3.75

TSL237 Light to Frequency Converter

TSL237 Light to Frequency Converter
The TSL237 light-to-frequency converter combines a silicon photodiode and a current-to-frequency converter on a single monolithic CMOS integrated circuit. The output is a square wave (50% duty cycle) with frequency directly proportional to light intensity. Because it is TTL compatible, the output allows direct interface to a microcontroller or other logic circuitry. The device has been temperature compensated for the ultraviolet-to-visible light range of 320 nm to 700 nm and responds over the light range of 320 nm to 1050 nm.

Features:

  • Communicates directly with a microcontroller
  • Single-supply operation
  • Compact 3-lead clear plastic package
  • High-resolution conversion of light intensity to frequency with no external components

Suggested Applications:

  • Camera exposure
  • Dimming displays
  • Machine vision

Key Specifications:

  • Nonlinearity Error (Typically 0.2% at 100 kHz)
  • Stable 150ppm/° C Temperature Coefficient
  • Supply Voltage 2.7 - 5.5 VDC
  • Operating Temperature range -25 - 70 C
  • Typical current draw 2 mA
  • Output Frequency 200 - 300 kHz
Note: Power-supply lines must be decoupled by a 0.01 µF to 0.1 µF capacitor with short leads placed close to the TSL237R. The output of the device is designed to drive a standard TTL or CMOS logic input over short distances. If lines greater than 12 inches are used on the output, a buffer or line driver is recommended.

Downloads & Resources:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product