null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Programmers >> Universal

PICSTART PLUS AND MPLAB COMPATIBLE PROGRAMMER

LP-PSTART: LEAP ELECTRONIC CO.,LTD. View Larger Image
Image is representative only
LEAP ELECTRONIC CO.,LTD.
Jameco Part no. 2156041
Manufacturer LEAP ELECTRONIC CO.,LTD.
Manufacturer no. LP-PSTART
  RoHS compliant
Catalog 132 , page 170
Pricing & Availability

$169.95

# of Unit Price
1+ $169.95
5+ $159.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

PSTART PIC Device Programmer/IC Writer


This PIC device programmer is manufactured under license from Microchip Technology. It provides product development engineers with a highly flexible and low-cost tool to design microcontrollers, such as PIC16C5X, PIC16CXX, and PIC17CXX 8-bit OTP IC's.

Features:

  • Serial RS232 port
  • Built-in editor, assembler, and simulator
  • Operated with Microchip's free Integrated Development Environment MPLAB
  • Supports most DIP-packaged PIC microcontrollers available from Microchip
  • Supports optional programming adapters to program non-DIP packages
  • Reads, programs, and verifies EPROM and EEPROM program and data memory
  • Reads, programs, and verifies all configuration bits
  • Displays, edits, and transfers device contents to and from programmer unit

    Specifications:

  • Power consumption: 10W max.
  • Operating voltage: 9VDC @ 500mA
  • Size: 6.3"L x 4.3"W x 1.8"H
  • Weight: 1.1 lbs. (500 grams)
  • Operating temperature: +5°C to +45°C
  • Operating altitude: Up to 500 meters
  • Includes: RS-232 cable, DC Power adaptor, CD-ROM user's manual

    See datasheet for list of supported PIC devices

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.