null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Radio/Transmitter

SUPER SIMPLE LOW POWER AM RADIO PROJECT

CJKIT-20364: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2160817
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20364
   NCNR (Non-Cancelable, Non Returnable)
Catalog 132 , page 164
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $12.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Super Simple Low Power AM Radio Project

This kit utilizing minimal components to build a simple tune-able AM radio transmitter. This circuit provides a good introduction to basic RF concepts and leaves plenty of room for the builder to experiment. The output power of the transmitter provides a great opportunity for experiments in signal amplification as well. Check out what others are saying about the Super Simple Low Power AM Radio project build!

This circuit provides an alternative usage of the popular 555 timer as an inverter gate used as a relaxation oscillator to generate the carrier signal. Add a small signal diode to create a heterodyne mixer to input the signal to be sent.

To remain within the specifications of part 15 of the FCC regulations keep the antenna under 3 meters (9 feet)

Schematic


Low Power AM Radio Schematic

AM Radio Kit Includes:

Part No.
Qty.
Description
27423
1
IC, LM555CN, DIP-8
94714
1
Potentiometer, Trimmer, 1/4W, 10k Ω
15341
10
Capacitor, Ceramic, 100pF, 50V
36311
10
Diode, Switch, 1N914
253817
1
LED, Red, 635nm, T1-3/4
161817
1
Slide Switch, Mini, DPDT, ON-ON
1949488
1
Batter Snaps, 9V
673871
1
Transducer, Mag, 3-8Vpp@40mA, 2400Hz@470 Ω
2157159
10
Resistor, 1/4W, 1k Ω
20723
1
Breadboard, 6.5" x 2.125", 830 points
2153553
1
Hook-Up Wire, 22AWG, Solid, White, 25'
---
1
Instructions


CLUB JAMECO PROJECT #20364