null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Power Supplies

LOW-VOLTAGE CUTOFF SWITCH

CJKIT-20462: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2161369
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20462
   NCNR (Non-Cancelable, Non Returnable)
Catalog 132 , page 164
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $12.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Low-Voltage Cutoff Switch


Experience Level: Intermediate

Project Overview: A microcontroller-based voltage cutoff circuit, currently in use on several motorcycles. It is designed to monitor the voltage level for the battery, and activate an accessory circuit when the level is sufficiently high. If the level drops below a calibrated level, the accessories are cut off. Check out what others are saying about the Low Voltage Cutoff Switch project build!

This circuit has 4 connections to the motorcycle:
* ground (from battery or chassis)
* battery +12V
* signal +12V (from the ignition circuit or a headlamp / tail light)
* switched +12V output from the relay

Accessories will be wired to the switched + ground connection. The signal line provides "house" power, drives the microcontroller, and will be measured to determine whether to activate accessories. This line will draw very little current and will not be used to operate the relay (~160mA draw). The relay will be driven from the +12V battery source, and will operate the switched +12V line.

Please note: Due to inventory packaging methods, you may receive extra components for some products. Some items may not be sold at Jameco and will need to be purchased separately, please review the materials list below. You will also need programming experience to upload code to the PIC MCU.

Kit Includes:

Part No.
Qty.
Description
37197
1
IC socket, 14-pin, machine tooled
178597
10
Transistor, 2N3904, NPN
51262
1
IC, 7805T, TO-220
333201
10
LED, Hi-efficiency green, 565nm
2157167
10
Resistor, 1/4 watt, 10k Ω
2160956
10
Resistor, 1/4 watt, 3.3k Ω
2160964
10
Resistor, 1/4 watt, 470 Ω
2158864
10
Resistor, 1/4 watt, 4.7k Ω
148583
1
Relay, enclosed style, SPDT, 12VDC, 40A
149948
1
Switch, pushbutton, tactile, SPST
198952
10
Capacitor, radial, 47µF, 35V
151918
1
Fuseholder, in-line
10373
1
Fuse, AGC fast acting
223781
1
IC, MCU, PIC12F675-I/P
645677
1
Prototype board, 3.5" x 2.5"
---
1
Instructions


Required Tools:
  • Soldering iron
  • Solder
  • Clipping tool for trimming leads
  • Epoxy glue
  • Optional: ABS plastic enclosure (recommend: P/N 141832)

    Club Jameco Project #20462

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.