null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Cameras >> USB

8MP Webcam With Built-in Mic, Green

X193UA-GN: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2167269
Manufacturer   JAMECO VALUEPRO
Manufacturer no. X193UA-GN
Catalog 132 , page 154
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

8 Megapixel Webcam with Built-in Microphone, Green

This easy-to-use webcam works with just a single USB connection to your computer! The built-in microphone allows for minimal equipment and the 8MP camera provides clear video chats. Able to be mounted just about anywhere, this webcam is ready to be used out of the box within minutes.

Features:

  • 8 Megapixel camera
  • 30 frames per second
  • Built-in USB audio microphone
  • Auto-face tracking
  • Video recording function
  • Univeral mounting frame
  • Single USB 2.0 connection
  • Green color case
  • Compatible with all applications such as QQ, Skype, MSN and many more
  • Includes: Capture software, and 4 foot attached USB cable


  • Also available with red color exterior, P/N 2138062.