null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Audio

4 Input Audio Switch Box

CJKIT-20449: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2168405
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20449
   NCNR (Non-Cancelable, Non Returnable)
Catalog 132 , page 164
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $10.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

4 Input Audio Switch Box


Experience Level: Beginner

Project Overview: This project allows switching of any four male audio 3.5mm inputs to one 3.5mm output. It can be used to switch between iPods and Sirus radio to the remote input on a car CD player. Check out what others are saying about the 4 Input Audio Switch Box project build!

Kit Includes:

Part No.
Qty.
Description
101566
1
Rotary Switch
265244
1
1/4" Shaft Knob
2095437
5
3.5mm Audio Stereo Jack
18914
1
Plastic Enclosure
2161051
1
10-Foot Hook-up Wire
419143
1
Heat Shrink Tubing
--
1
Instructions

Required Tools:
  • Soldering iron and solder
  • Wire stripper/cutter and basic hand tools
  • Drill and measuring tool

    Club Jameco Project #20449

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.