323 Clamp Meter True-RMS 400A AC 600V AC/DC

$129.99 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $129.99

Clamp Meter


Features:

  • Slim, ergonomic design
  • CAT IV 300 V/CAT III 600 V safety rating
  • Hold button
  • Two-year warranty
  • Soft carrying case
  • 400 Amp AC current measurement
  • 600 Volt AC and DC voltage measurement
  • True-rms AC voltage and current for accurate measurements on non-linear signals
  • Resistance measurement to up to 40 k? with continuity detection

    Report a problem
    Suggest a product
  • Specification Value
    StyleCLAMP
    Frequency Ranges (Hz)5 to 500
    Capacitance Ranges (uF)100u to 1000u
    True RMSYES
    Temperature Range (F)14 to 122
    Temperature Range (Deg C)-10 to 50


    Report a problem
    Suggest a product