null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Irons

N

6W Portable USB Soldering Iron

MSD-086: MEGATONE ELECTRONICS CORP. View Larger Image
Image is representative only
MEGATONE ELECTRONICS CORP.
Jameco Part no. 2173618
Manufacturer MEGATONE ELECTRONICS CORP.
Manufacturer no. MSD-086
  RoHS compliant
Catalog 132 , page 170
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

6W Portable USB Soldering Iron


This incredible USB portable soldering iron is the first of its kind. It is unique, portable, energy-efficient, and environmentally friendly. It can achieve up to 896°F (480°C) in 20 seconds by using only a 9V alkaline battery or by connecting to your computer via the included USB cable! Great for the field, home, or at work!

Features:

  • Professional grade soldering tip
  • Achieves max. temperature of 896°F/480°C via 9V battery or USB connection
  • Built-in ultra bright LED light that illuminates your work area
  • Energy-efficient, only consumes approximately 5W
  • Voltage: 5V
  • Current:800mA
  • Power input: 4-6W
  • Fast heat-up time of 15~20 seconds
  • Protective safety cap
  • Safety on/off switch
  • Perfect for soldering SMD components
  • Size: 5.8"L x 0.6"W
  • Includes: 9V battery adapter, USB cable Y-adapter and sponge

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.