null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

ANALOG SOLDERING STATION; POWER UNIT, SOLDERING PENCIL, STAND, SPONGE

WES51: WELLER/COOPER INDUSTRIES
WELLER/COOPER INDUSTRIES
Part no. 217461
Manufacturer WELLER/COOPER INDUSTRIES
Manufacturer no. WES51
  RoHS compliant
Catalog 103 , page 166
Pricing & Availability

$124.95

# of Unit Price
1+ $124.95
5+ $121.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

50 Watt Analog Soldering Station

Product Features:
  • Temperature range: 350°F to 850°F
  • Includes WES51PU power unit, PES51 soldering pencil, PH50 stand, sponge
  • Improved plug on the PES51 iron, new receptacle on WES51PU power unit
  • New receptacle for easier iron replacement
  • Designed for continuous production soldering
  • Slim, comfortable pencil, with ETA tip, reduces operator fatigue
  • Tip temperature offset capability
  • Allows user to reset station temperature to match in tip sizes & styles
  • Iron is fitted with a non-burnable silicon rubber cord for safety
  • UL and CUL listed and ESD safe to protect sensitive components
  • Use ET series tips

    Report a problem
Specification Value
Temp Max (F)850
Watts50
Specification Value
Temp Min (F)350