null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> BeagleBoard >> BeagleBoard Capes

N

BeagleBone Weather Cape

BB-BONE-WTHR-01: CIRCUITCO ELECTRONICS View Larger Image
Image is representative only
CIRCUITCO ELECTRONICS
Jameco Part no. 2183947
Manufacturer CIRCUITCO ELECTRONICS
Manufacturer no. BB-BONE-WTHR-01
  RoHS compliant
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$68.95

# of Unit Price
1+ $68.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

BeagleBone Weather Cape


The BeagleBone Weather Cape provides weather data for the BeagleBone including temperature, barometric pressure, humidity, and ambient light. These weather input data can be accessed via I²C bus. The BeagleBone Weather Cape also features an LED to indicate that power is applied.

Features:

  • Sensor data: Temperature, barometric pressure, relative humidity, ambient light
  • Data interface: 2-wire
  • Power: 3.3V via expansion header
  • LED power indicator
  • Connectors: Two 46-position headers, and one 10-position header
  • Size: 3.40"L x 2.15"W
  • Use with BeagleBone and BeagleBone Black

    For more information, visit: http://beagleboardtoys.info/index.php?title=BeagleBone_Weather

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.